Ecospill Ltd Pads Dispensing Box, 20L Capacity
- RS Stock No.:
- 192-7749
- Mfr. Part No.:
- H1405040
- Manufacturer:
- Ecospill Ltd
Price 1 Box of 25**
€18.17
(exc. VAT)
€22.35
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €18.17 | €0.727 |
**price indicative
Related links
- Ecospill Ltd Pads Dispensing Box for Chemical, 20L Capacity
- Ecospill Ltd Roll Dispensing Box, 48L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Spill Tray, 120L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1125L Capacity
- Ecospill Ltd Spill Tray for Maintenance, 48L Capacity
- Ecospill Ltd Polyethylene Spill Tray, 30 (Sump)L Capacity
- Ecospill Ltd Polyethylene Spill Tray with Grate for Chemical, 70L Capacity