Ecospill Ltd Pads Dispensing Box for Chemical, 20L Capacity
- RS Stock No.:
- 192-7746
- Mfr. Part No.:
- C1405040
- Manufacturer:
- Ecospill Ltd
Subtotal (1 box of 25 units)**
€19.99
(exc. VAT)
€24.59
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €19.99 | €0.80 |
**price indicative
Related links
- Ecospill Ltd Pads Dispensing Box, 20L Capacity
- Ecospill Ltd Roll Dispensing Box, 48L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1125L Capacity
- Ecospill Ltd Polyethylene Spill Pallet for Chemical, 1150L Capacity
- Ecospill Ltd Polyethylene Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Polyethylene Spill Pallet for Chemical, 1140L Capacity
- Ecospill Ltd Polyethylene 4 Drum Spill Pallet for Chemical, 410L Capacity