Ecospill Ltd PVC Oil Catcher Matt for Oil
- RS Stock No.:
- 192-7778
- Mfr. Part No.:
- V3920507
- Manufacturer:
- Ecospill Ltd
Price Each**
€143.56
(exc. VAT)
€176.58
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €143.56 |
**price indicative
Related links
- Ecospill Ltd PVC Oil Catcher Matt for Oil
- Ecospill Ltd PVC Protective Cover for Chemical, 120L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 240L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 360L Capacity
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Ecospill Ltd Spill Pallet Ramp
- Ecospill Ltd Spill Pallet for Chemical, 1100L Capacity
- Ecospill Ltd Spill Tray, 120L Capacity