Subtotal (1 unit)*
€152.48
(exc. VAT)
€187.55
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.48 |
*price indicative
- RS Stock No.:
- 189-0067
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Oil | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 70L | |
| Kit Contents | 3 x Haz, 2 x Pillows, 55 x Pads, 6 x 1.2m Sock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Oil | ||
Product Type Spill Kit | ||
Absorbent Capacity 70L | ||
Kit Contents 3 x Haz, 2 x Pillows, 55 x Pads, 6 x 1.2m Sock | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Oil Spill Kit
The RS PRO white oil spill kit has an absorbing capacity of 70L. It is designed for containment and cleans up of oils and oil-based fluids whilst repelling water which can include fuels, lubricants (mineral and vegetable) and other hydrocarbon-based fluids. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains six 1.2m socks, 3 hazard bag, 2 pillows and 55 pads
• A total one stop' package for a quick and effective response to spillages
