- RS Stock No.:
- 194-5913
- Mfr. Part No.:
- 081.210A
- Manufacturer:
- Laserliner
5 In stock for delivery within 2 working days
Added
Price Each
€214.93
(exc. VAT)
€264.36
(inc. VAT)
Units | Per unit |
1 + | €214.93 |
- RS Stock No.:
- 194-5913
- Mfr. Part No.:
- 081.210A
- Manufacturer:
- Laserliner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vertical and horizontal vial
Milled measuring surfaces
Strong magnets
1/4″ tripod adapter
Integrated point-laser
Magnetic
AutoSound at 0°/45°/ 90°/135°/180°
Flip display for overhead measurements
Milled measuring surfaces
Strong magnets
1/4″ tripod adapter
Integrated point-laser
Magnetic
AutoSound at 0°/45°/ 90°/135°/180°
Flip display for overhead measurements
Specifications
Attribute | Value |
---|---|
Level Type | Torpedo |
Length | 610mm |
Frame Material | Aluminium |
Number of Vials | 2 |
Accuracy | 0.5 mm/m |
Magnetic | Yes |
Milled Surface | Yes |
Dimensions | 610 x 60 x 63mm |
User Calibrated | Yes |
Height | 63mm |
Width | 60mm |
- RS Stock No.:
- 194-5913
- Mfr. Part No.:
- 081.210A
- Manufacturer:
- Laserliner