Laserliner 1.2m Magnetic, Inclinometer, User Calibrated
- RS Stock No.:
- 200-5602
- Mfr. Part No.:
- Digilevel Pro 1.2m
- Manufacturer:
- Laserliner
Subtotal (1 unit)**
€248.28
(exc. VAT)
€305.38
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €248.28 |
**price indicative
- RS Stock No.:
- 200-5602
- Mfr. Part No.:
- Digilevel Pro 1.2m
- Manufacturer:
- Laserliner
Related links
- Laserliner 240mm Magnetic User Calibrated
- Laserliner 600mm Magnetic User Calibrated
- Bosch 432mm Laser Inclinometer, User Calibrated
- RS PRO 150mm Inclinometer, User Calibrated
- Laserliner Magnetic User Calibrated
- Laserliner 400mm Magnetic User Calibrated
- Laserliner 610mm Magnetic User Calibrated
- Laserliner 152mm Magnetic, Inclinometer