TE Connectivity, 8-3181 Butt Splice Connector, Brown, Uninsulated, Tin 14 AWG
- RS Stock No.:
- 467-332
- Distrelec Article No.:
- 304-55-835
- Mfr. Part No.:
- 8-31819-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€241.82
(exc. VAT)
€297.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.82 | €1.209 |
*price indicative
- RS Stock No.:
- 467-332
- Distrelec Article No.:
- 304-55-835
- Mfr. Part No.:
- 8-31819-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 14.4mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.19mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Colour | Brown | |
| Series | 8-3181 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 840μm | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 14.4mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.19mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Colour Brown | ||
Series 8-3181 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 840μm | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is a robust and reliable solution designed for 16 to 14 AWG wire sizes, making it ideal for a wide range of applications requiring dependable electrical connections. The product features a standard barrel design with an inside diameter of 2.16 mm, ensuring a secure fit for various wire types, whether solid or stranded. Crafted from high-quality copper, it offers excellent conductivity and durability, essential for maintaining optimal performance in rigorous conditions. The splice not only accommodates wire sizes between 1.25 to 2 mm² but is also engineered to support non-insulation wire configurations, enhancing its versatility. This connector is perfect for both professional and DIY projects where efficiency and safety are paramount.
Serrated barrel enhances grip for improved electrical performance
Constructed from copper for superior conductivity
Designed for non-insulated wire support, ensuring compatibility in various applications
Lightweight design facilitates ease of handling during installation
Loose piece packaging allows for flexible purchasing according to project needs
Lucrative option for both commercial and residential electrical projects
Resilient in high-temperature environments, maintaining integrity under extreme conditions
Complements a variety of wire types, making it a versatile choice for electrical connections
