TE Connectivity, H25734/R8000 Receptacle Splice Connector, Brass, Uninsulated, Tin 17 AWG
- RS Stock No.:
- 468-216
- Distrelec Article No.:
- 304-60-905
- Mfr. Part No.:
- 1-1659250-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-216
- Distrelec Article No.:
- 304-60-905
- Mfr. Part No.:
- 1-1659250-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Receptacle | |
| Overall Length | 19.8mm | |
| Diameter | 2.6mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Insulation | Uninsulated | |
| Colour | Brass | |
| Series | H25734/R8000 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Receptacle | ||
Overall Length 19.8mm | ||
Diameter 2.6mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Insulation Uninsulated | ||
Colour Brass | ||
Series H25734/R8000 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The TE Connectivity quick disconnect terminal is designed to excel in diverse electrical connections, providing exceptional reliability for both commercial and industrial use. With its robust construction and precise engineering, it ensures a seamless fit and superior performance across a variety of applications. The receptacle design allows for easy connection and disconnection, while the brass contact base material combined with a tin plating guarantees durability even under challenging conditions. Ideal for quick assembly and secure connections, this terminal is a vital component for reliable electrical systems, making it indispensable for engineers seeking top-quality connectivity solutions.
Offers an uncomplicated installation process for time efficiency
Maintains stable connections under varying environmental conditions
Supports a wide range of wire sizes for versatile applications
Provides excellent resistance to corrosion, prolonging service life
Guarantees consistent electrical performance across extensive usage
Designed for compatibility with multiple insulation diameters
Utilizes a reliable crimp type for secure wire attachment
