TE Connectivity, 5200 Butt Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 470-117
- Distrelec Article No.:
- 304-47-428
- Mfr. Part No.:
- 52004
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€264.80
(exc. VAT)
€325.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €264.80 | €6.62 |
*price indicative
- RS Stock No.:
- 470-117
- Distrelec Article No.:
- 304-47-428
- Mfr. Part No.:
- 52004
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 799μm | |
| Diameter | 0.161in | |
| Insulation | Uninsulated | |
| Series | 5200 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 799μm | ||
Diameter 0.161in | ||
Insulation Uninsulated | ||
Series 5200 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative Terminal is designed to meet the rigorous demands of modern applications, delivering superior performance and reliability. Engineered with precision, this component excels in providing seamless integration within a variety of systems, ensuring optimal functionality in every use. With its robust construction, it withstands challenging conditions, making it a go-to choice for professionals seeking durability and efficiency. Its versatility allows it to be employed in numerous environments, catering to diverse needs while maintaining peak performance. Experience how this ground-breaking offering redefines standards in connectivity, offering both innovation and dependability.
Crafted for exceptional durability in demanding environments
Designed for seamless integration across various systems
Delivers reliable performance under challenging conditions
Engineered for efficiency, optimising functionality
Suitable for a wide range of applications, ensuring versatility
Complies with high standards of quality and safety
Related links
- TE Connectivity Uninsulated, Tin 12 AWG
- TE Connectivity Uninsulated, Tin
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated, Tin 4 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
- TE Connectivity Uninsulated, Tin 8 AWG
- TE Connectivity Uninsulated, Tin 15 AWG
- TE Connectivity Uninsulated, Tin 10 AWG
