TE Connectivity, Positive Lock Receptacle Terminal, Grey, Uninsulated, Tin 10 AWG

Subtotal (1 reel of 2000 units)*

€408.34

(exc. VAT)

€502.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€408.34€0.204

*price indicative

RS Stock No.:
471-029
Distrelec Article No.:
304-63-174
Mfr. Part No.:
175178-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

20.8mm

Minimum Wire Size AWG

12AWG

Diameter

4.9mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Colour

Grey

Series

Positive Lock

Contact Material

Brass

Contact Plating

Tin

Termination Type

Crimp

Thickness

410μm

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Quick Disconnect Receptacle is expertly designed for seamless connectivity in a range of applications, particularly in scenarios requiring robust and efficient electrical connections. Engineered for wire gauges ranging from 12 to 10 AWG, it facilitates secure and reliable connections between terminals. The receptacle features a positive lock mechanism that ensures a steadfast connection, eliminating concerns of disconnection during operation. Its brass construction provides excellent conductivity, while the pre-tin plating enhances the terminal's durability against corrosion. This product not only meets industry standards but also adheres to critical compliance regulations, making it a dependable choice for various applications. Whether used in automotive or general electrical setups, this receptacle stands out for its operational efficiency and user-friendly design.

Positive lock mechanism enhances connection security

Brass construction ensures superior electrical conductivity

Pre-tin plating offers protection against corrosion

Designed for wire sizes from 3.31 to 5.26 mm²

Flag orientation simplifies wire connection processes

Compatible with a variety of discrete wire types

Low insertion force feature allows for easy terminal insertion

Rated for operating temperatures from -40°C to 110°C

Large packaging quantity of 2000 units caters to high-volume needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy