TE Connectivity, 51826 Butt Base Strip, Natural, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 473-573
- Distrelec Article No.:
- 304-61-710
- Mfr. Part No.:
- 51826
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€228.78
(exc. VAT)
€281.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.78 | €9.151 |
*price indicative
- RS Stock No.:
- 473-573
- Distrelec Article No.:
- 304-61-710
- Mfr. Part No.:
- 51826
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Base Strip | |
| Diameter | 5.82mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Natural | |
| Series | 51826 | |
| Contact Material | Copper | |
| Termination Type | Open Barrel | |
| Contact Plating | Tin | |
| Thickness | 1.58mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Base Strip | ||
Diameter 5.82mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Natural | ||
Series 51826 | ||
Contact Material Copper | ||
Termination Type Open Barrel | ||
Contact Plating Tin | ||
Thickness 1.58mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is designed for use with 12–10 AWG wires, facilitating seamless connections in a variety of applications. Engineered for both solid and stranded wire types, it provides a reliable and robust solution for ensuring electrical integrity. Crafted from high-quality copper with a corrosion-resistant tin plating, this device excels in performance across challenging environments. Its open barrel design allows for quick and straightforward installations, making it ideal for professional and DIY applications alike. With compatibility for a wide range of insulation diameters, this splice provides versatile usage options. The product also boasts exceptional temperature resistance, making it suited for extreme conditions.
Compatible with discrete wire types including both solid and stranded varieties
Offers low halogen content for enhanced safety in various applications
Designed to operate within a broad temperature range, ensuring durability in extreme conditions
Supplied in packaging quantities suitable for bulk purchasing, catering to industry demands
Uninsulated option allows for tailored application based on specific project requirements
Easy to use with a straightforward open barrel configuration for quick installations
