TE Connectivity, 6323 Splice Connector, Uninsulated, Tin 16 AWG
- RS Stock No.:
- 476-037
- Distrelec Article No.:
- 304-61-772
- Mfr. Part No.:
- 63232-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
€1,141.73
(exc. VAT)
€1,404.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,141.73 | €0.095 |
*price indicative
- RS Stock No.:
- 476-037
- Distrelec Article No.:
- 304-61-772
- Mfr. Part No.:
- 63232-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Overall Length | 19.18mm | |
| Diameter | 3.3mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Series | 6323 | |
| Contact Plating | Tin | |
| Termination Type | Cable | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Overall Length 19.18mm | ||
Diameter 3.3mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Series 6323 | ||
Contact Plating Tin | ||
Termination Type Cable | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Circular power connector lead assembly is designed to deliver exceptional performance, accommodating high voltage applications up to 20,000 VDC with ease. Crafted for efficiency, it features a robust 16 AWG wire size, ensuring dependable electrical conductivity while maintaining a compact and resilient design. The wire-to-wire configuration simplifies connections, making it an essential component for various electrical systems. Its single position capability optimally accommodates critical applications, while the socket contact type guarantees secure and reliable connectivity. Additionally, the assembly is engineered to withstand extreme environmental conditions, with an operating temperature range of -55 to 125 °C, ensuring its functionality even in the most demanding scenarios. A commitment to operational excellence, this product exemplifies the quality and reliability synonymous with the series.
Designed for high voltage applications, enhancing safety and performance
16 AWG wire size for superior conductivity and durability
Streamlined wire-to-wire connection for ease of installation
Single position layout optimally supports essential connections
Socket contact type ensures a secure fit for reliable operations
Exceptional operating temperature range accommodates various environments
Compliant with key industry directives for environmental safety
