TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Silver 6 AWG
- RS Stock No.:
- 476-152
- Distrelec Article No.:
- 304-52-742
- Mfr. Part No.:
- 2-324309-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€260.35
(exc. VAT)
€320.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.35 | €8.678 |
*price indicative
- RS Stock No.:
- 476-152
- Distrelec Article No.:
- 304-52-742
- Mfr. Part No.:
- 2-324309-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 25.78mm | |
| Minimum Wire Size AWG | 6AWG | |
| Diameter | 9.37mm | |
| Maximum Wire Size AWG | 6AWG | |
| Insulation | Uninsulated | |
| Series | Solistrand | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Thickness | 1.45mm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 25.78mm | ||
Minimum Wire Size AWG 6AWG | ||
Diameter 9.37mm | ||
Maximum Wire Size AWG 6AWG | ||
Insulation Uninsulated | ||
Series Solistrand | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Thickness 1.45mm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt splice connector is engineered for efficient wire connections, accommodating 6 AWG wires and providing reliable conductivity in various applications. Crafted from premium copper material, it features a sight hole that allows for precise alignment during installation. Designed for loose piece applications, the closed barrel construction ensures durability and secure connections, making it an essential component for both professional and DIY projects. This splice connector supports solid and stranded wire types, offering versatility and ease of use. Its specifications are tailored to meet the demands of modern wiring solutions while maintaining compliance with industry standards.
Efficiently connects 6 AWG wires in various applications
Sight hole feature enables accurate alignment during installation
Constructed from high quality copper for superior conductivity
Closed barrel design guarantees a secure and durable connection
Compatible with both solid and stranded wire types
Lightweight yet robust construction enhances usability
Designed for loose piece applications simplifying installations
Meets stringent industry compliance standards for quality assurance
Low halogen content ensures minimal environmental impact
