NEMIQ, NEMIQ Splicing Connector, Green, Partial 12 AWG

Subtotal (1 unit)*

€155.68

(exc. VAT)

€191.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€155.68

*price indicative

RS Stock No.:
843-167
Mfr. Part No.:
AS SC SCS SCT TL44
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Connector

Splice Type

Splicing

Overall Length

330mm

Diameter

4mm

Maximum Wire Size AWG

12AWG

Insulation

Partial

Colour

Green

Series

NEMIQ

Termination Type

Screwless

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Nemiq AS SC Series Connector, 4mm Diameter, Green - AS SC SCS SCT TL44


This connector provides a screwless solution for joining conductors in electrical installations. Designed for splicing applications, it accommodates larger conductor sizes while maintaining a Compact profile and a brightly coloured exterior for straightforward identification in wiring assemblies.

Features and Benefits:


• Screwless termination simplifies installation and reduces tool dependency
• Accepts up to 12AWG for compatibility with heavier conductors
• 330mm overall length supports extended cable routing requirements
• 4mm mating diameter ensures consistent electrical contact
• Green finish aids Rapid circuit identification on-site

Applications


• Suitable for splicing multi-core power conductors on site
• Used for connecting 12AWG cables in distribution runs
• Ideal for inline repairs where screwless joins are preferred
• Can be used for temporary or permanent wiring extensions

What conductor sizes are compatible with this connector?


It supports conductors up to 12AWG allowing use with thicker wires.

How does the colour assist in installation?


The green finish provides Visual identification for specific circuits or phases.

Which regulatory marks are present on the product?


It carries CE marking and meets RoHS and REACH standards.

What splice and termination types does it employ?


It is configured for splicing and uses a screwless termination method.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy