HellermannTyton, HelaCon Plus Mini Wire Splice Connector, Blue, Yellow, Black, Orange, Transparent, Violet, Insulated 14
- RS Stock No.:
- 124-2529
- Mfr. Part No.:
- 148-90040 HCPM-6-PC-CL/VT
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save €9.30
View bulk pricing optionsSubtotal (1 box of 50 units)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €19.10 | €0.382 | - |
| 10 - 99 | €18.17 | €0.363 | €9.30 |
| 100 + | €14.33 | €0.287 | €477.00 |
*price indicative
- RS Stock No.:
- 124-2529
- Mfr. Part No.:
- 148-90040 HCPM-6-PC-CL/VT
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Splice Connector | |
| Overall Length | 16.5mm | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue, Yellow, Black, Orange, Transparent, Violet | |
| Insulation Material | Polycarbonate | |
| Series | HelaCon Plus Mini | |
| Termination Type | Push-in Spring | |
| Standards/Approvals | UL 94 V-O | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Splice Connector | ||
Overall Length 16.5mm | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue, Yellow, Black, Orange, Transparent, Violet | ||
Insulation Material Polycarbonate | ||
Series HelaCon Plus Mini | ||
Termination Type Push-in Spring | ||
Standards/Approvals UL 94 V-O | ||
- COO (Country of Origin):
- CN
HelaCon Plus Mini Push-In Connectors
HelaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.
The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in spring technology. HelaCon Plus Mini uses a double spring which is approved for solid and stranded wires.
Features and Benefits
40% smaller – space saving design
Low insertion force – Easy to use, saves time on installation
For professional cable connections in electrical installations
Easy access to voltage test entry and innovative port shape design
Correct installation can be visually checked through transparent housing
Different colour codes for easy identification of size
Allows different conductor diameters in each entry
Safe application, installation and maintenance
Max. current: 24 A
Max. voltage: 450 V
Wire range: 0.5 to 2.5 mm² solid wires; 1.0 to 2.5 mm² stranded
Stripping length: 11 mm
Flammability: UL94V0
Operating temperature: -30°C to +85 °C
Related links
- HellermannTyton Black Yellow Transparent Insulated 14
- HellermannTyton Orange Yellow Transparent Insulated 14
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton Clear Uninsulated, Tin Plated Copper 13
- HellermannTyton Orange Tin
- HellermannTyton Insulated, Tin 12 AWG
- HellermannTyton Clear, Uninsulated
- HellermannTyton Clear, Uninsulated 14 AWG
