- RS Stock No.:
- 130-0891
- Mfr. Part No.:
- 2213600-3
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€1.59
(exc. VAT)
€1.96
(inc. VAT)
Units | Per unit |
1 - 9 | €1.59 |
10 - 24 | €1.39 |
25 + | €1.34 |
- RS Stock No.:
- 130-0891
- Mfr. Part No.:
- 2213600-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity CoolSplice Large Wire Splice Connectors
CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Suitable for large wire sizes
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs
Standards
IEC 60998-2-3
Specifications
Attribute | Value |
---|---|
Splice Type | In Line |
Minimum Wire Size mm² | 0.75mm² |
Wire Size | 0.75 → 1.5 mm², 1.5 → 2.5 mm², 16 → 14 AWG, 18 → 16 AWG |
Overall Length | 48mm |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Insulation | Insulated |
Colour | Clear |
Insulation Material | PC |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Thickness | 12.8mm |