Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€52.65
(exc. VAT)
€64.75
(inc. VAT)
In Stock
- 50 unit(s) ready to ship
- Plus 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €1.053 | €52.65 |
| 500 - 950 | €0.957 | €47.85 |
| 1000 - 2450 | €0.878 | €43.90 |
| 2500 - 4950 | €0.811 | €40.55 |
| 5000 + | €0.734 | €36.70 |
*price indicative
- RS Stock No.:
- 178-7185
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Heat Shrink | |
| Product Type | Splice Connector | |
| Overall Length | 36mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 2.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Heat Shrink | ||
Product Type Splice Connector | ||
Overall Length 36mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 2.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 36mm and has wire size of 14AWG.
Colour: Blue
Contact Material: Copper
Related links
- RS PRO Heat Shrink Splice Connector Insulated 14 AWG
- RS PRO Heat Shrink Splice Connector Insulated 16 AWG
- RS PRO Heat Shrink Splice Connector Uninsulated 16 AWG
- RS PRO Heat Shrink Splice Connector Insulated 16 AWG
- RS PRO Heat Shrink Splice Connector Insulated 10 AWG
- RS PRO Heat Shrink Splice Connector Uninsulated 16 AWG
- RS PRO Parallel Splice Connector Insulated 14 AWG
- TE Connectivity Blue, Insulated 14 AWG
