TE Connectivity, PLASTI-GRIP Butt Splice Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 170-9400
- Mfr. Part No.:
- 34071
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€259.24
(exc. VAT)
€318.87
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €259.24 | €0.259 |
*price indicative
- RS Stock No.:
- 170-9400
- Mfr. Part No.:
- 34071
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 27.05mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.32mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | PVC | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 27.05mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.32mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material PVC | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
