TE Connectivity, STRATO-THERM Parallel Splice Connector, Grey, Uninsulated, Nickel 10 AWG
- RS Stock No.:
- 173-5309
- Mfr. Part No.:
- 323754
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€243.50
(exc. VAT)
€299.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 14 May 2027
- Plus 1,000 unit(s) shipping from 06 August 2027
- Plus 500 unit(s) shipping from 10 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.487 | €243.50 |
*price indicative
- RS Stock No.:
- 173-5309
- Mfr. Part No.:
- 323754
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 8.46mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 3.28mm | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | STRATO-THERM | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 8.46mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 3.28mm | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series STRATO-THERM | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Standards/Approvals RoHS | ||
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Parallel Splices
SOLISTRAND STRATO-THERM heat resistant parallel splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant parallel splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM parallel splice crimp terminals is 343°C (650°F).
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity Grey Nickel 10 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated, Nickel 22 → 16 AWG
- TE Connectivity Uninsulated, Nickel 10 AWG
- TE Connectivity Uninsulated 10 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated, Nickel 22 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
