Get a bulk buy discount
Add 1000 more to save €17.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€18.70
(exc. VAT)
€23.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.187 | €18.70 | - |
| 1000 - 1900 | €0.17 | €17.00 | €17.00 |
| 2000 - 4900 | €0.156 | €15.60 | €62.00 |
| 5000 - 9900 | €0.144 | €14.40 | €215.00 |
| 10000 + | €0.131 | €13.10 | €560.00 |
*price indicative
- RS Stock No.:
- 178-7210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 26mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Diameter | 4.5mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 26mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Diameter 4.5mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 26mm and has wire size of 16AWG.
Colour: Red
Contact Material: Copper
Related links
- RS PRO Butt Splice Connector Insulated 16 AWG
- RS PRO Butt Splice Connector Insulated, Tin 16 AWG
- JST Red, Insulated 16 AWG
- RND Red, Insulated 16 AWG
- RS PRO Butt Wire Splice Connector Insulated, Tin 16 AWG
- TE Connectivity Red Nickel 16 AWG
- RS PRO Butt Splice Connector Red, Insulated 19 AWG
- RS PRO Butt Splice Connector Uninsulated 16 AWG
