TE Connectivity Open Barrel Splice Connector, Uninsulated 15.5 → 13.5 AWG
- RS Stock No.:
- 190-3137
- Mfr. Part No.:
- 925856-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30000 units)*
€1,618.88
(exc. VAT)
€1,991.22
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,618.88 | €0.054 |
*price indicative
- RS Stock No.:
- 190-3137
- Mfr. Part No.:
- 925856-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Wire Size | 15.5 → 13.5 AWG | |
| Overall Length | 7mm | |
| Diameter | 3.16mm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Thickness | 0.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Wire Size 15.5 → 13.5 AWG | ||
Overall Length 7mm | ||
Diameter 3.16mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Thickness 0.25mm | ||
TE Connectivity Wire Pins
Splices
Related links
- TE Connectivity Open Barrel Splice Connector, Uninsulated 15.5 → 13.5 AWG
- TE Connectivity Open Barrel Splice Connector Tin 20 → 17 AWG
- TE Connectivity Open Barrel Splice Connector Pre-Tin 20 → 17 AWG
- TE Connectivity Uninsulated 15.5 → 12 AWG
- TE Connectivity Uninsulated 18.5 → 13.5 AWG
- TE Connectivity Open Barrel Splice Connector Insulated, Tin 16 → 14 AWG
- TE Connectivity Brass, Uninsulated 18.5 → 13.5 AWG
- TE Connectivity Open Barrel Wire Splice Connector Tin 18 → 13 AWG
