TE Connectivity, 925 Open Barrel Splice Connector, Uninsulated 13.5 AWG

Subtotal (1 pack of 50 units)*

€2.30

(exc. VAT)

€2.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 12,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.046€2.30

*price indicative

RS Stock No.:
718-7634
Mfr. Part No.:
925856-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Open Barrel

Product Type

Splice Connector

Overall Length

7mm

Minimum Wire Size AWG

15AWG

Diameter

3.16mm

Maximum Wire Size AWG

13.5AWG

Insulation

Uninsulated

Series

925

Contact Material

Brass

Thickness

0.25mm

Standards/Approvals

RoHS

TE Connectivity Wire Pins


Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy