MECATRACTION, C35 Closed End Splice Connector, Uninsulated, Tin Plated

Subtotal (1 box of 50 units)*

€238.50

(exc. VAT)

€293.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€4.77€238.50

*price indicative

RS Stock No.:
200-6901
Mfr. Part No.:
C35E
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Splice Connector

Splice Type

Closed End

Overall Length

20mm

Insulation

Uninsulated

Series

C35

Contact Material

Copper

Contact Plating

Tin Plated

Termination Type

Crimp

Standards/Approvals

No

C35E

The Mecatraction type C compression tap-off copper connector.

Crimping tap made of pure electrolytic copper with a “C” shape enabling joints and taps of Cu-Cu for overhead and grounding connections without cutting the main cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy