Phoenix Contact FDX20 Series Splice Connector
- RS Stock No.:
- 240-1136
- Mfr. Part No.:
- 1145400
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,050.48
(exc. VAT)
€1,292.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,050.48 |
*price indicative
- RS Stock No.:
- 240-1136
- Mfr. Part No.:
- 1145400
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Splice Connector | |
| Colour | White | |
| Series | FDX20 | |
| Standards/Approvals | EAC Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Splice Connector | ||
Colour White | ||
Series FDX20 | ||
Standards/Approvals EAC Ex Approvals | ||
- COO (Country of Origin):
- DE
The Phoenix Contact splice box comes fully pre-assembled ready to splice including 19" mounting set. It has removable drawer with quick release and 4 cable entries including 2 cable glands with all the individual components of high quality.
Housing material sheet steel
Housing surface material powder-coated, grey
Mounting type screw mounting M6 x 4
Connection method splicing
Easy to install
Related links
- Phoenix Contact White Powder Coated
- SIB P0731 Series Splice Connector
- WAGO 221 Series Splice Connector 12AWG 32A Cage Clamp
- Phoenix Contact FOC Series Splice Box for Use with DIN Rail Terminal
- Distrelec Splice Connector
- Phoenix Contact Crimp Splice Splice Connector, Metallic
- DSG-Canusa Splice Connector
- Phoenix Contact Splice Connector, Clear
