TE Connectivity, XG7T Butt Wire Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 718-7690
- Mfr. Part No.:
- 709836-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.62 | - |
| 5 + | €4.39 | 4% |
*price indicative
- RS Stock No.:
- 718-7690
- Mfr. Part No.:
- 709836-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 39mm | |
| Insulation | Uninsulated | |
| Series | XG7T | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | NFC 20 130, French Standard | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Splice Connector | ||
Splice Type Butt | ||
Overall Length 39mm | ||
Insulation Uninsulated | ||
Series XG7T | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals NFC 20 130, French Standard | ||
- COO (Country of Origin):
- FR
