RS PRO Parallel Splice Connector, Uninsulated 8 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.65

(exc. VAT)

€15.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,100 unit(s) shipping from 05 January 2027
  • Plus 3,350 unit(s) shipping from 19 January 2027
  • Plus 10,000 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.253€12.65
250 - 1200€0.215€10.75
1250 - 2450€0.189€9.45
2500 - 4950€0.164€8.20
5000 +€0.14€7.00

*price indicative

RS Stock No.:
809-2381
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Splice Connector

Splice Type

Parallel

Overall Length

9.5mm

Diameter

7mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

8mm²

Maximum Wire Size AWG

8AWG

Insulation

Uninsulated

Series

RS PRO

Contact Material

Copper

Thickness

1.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS Uninsulated Crimp Parallel Splices


Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.

Features and Benefits


  • Secure and durable cable connection

  • Soldering not required

  • Terminate single wires or multiple strands

  • Parallel splice

  • Copper material

  • Tin plated

  • Uninsulated

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy