RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.6 mm Diameter

Subtotal (1 bag of 100 units)*

€4.62

(exc. VAT)

€5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
  • Plus 224 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€4.62€0.046

*price indicative

RS Stock No.:
270-114
Distrelec Article No.:
304-17-345
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Split Pin

Diameter

1.6mm

Length

25.4mm

Material

Steel

Finish

Bright Zinc

Standards/Approvals

DIN 7985, DIN 85, DIN 7985T, DIN 912, DIN 84, DIN 965, DIN 916, ISO 7380, DIN 963, DIN 965T, ISO 7379, DIN 964, DIN 933, DIN 931

COO (Country of Origin):
GB

RS PRO Split Cotter Pin (25.4 x 1.6mm)


A hard-wearing cotter pin (or split pin) designed to be inserted into a 1.6mm diameter hole creating a secure and easily removable connection, without the need of any specialist tools.;Manufactured from a half round strip of high quality Carbon Steel turned back on itself to form a split-circular section. The split pin is finished with an attractive Bright Zinc Plating (BZP) for excellent wear resistance and corrosion protection, making them well suited to indoor and outdoor use. ;Featuring a leg length of 25.4mm the split cotter pins are suitable for a hole diameter of 1.6mm and meet British Standard BS1574. This ensures the Steel pins meet the expected performance and size tolerances resulting in a high quality and hardwearing cotter pin suitable for a wide range of applications.;Perfect for providing a tight grip on applications where regular access, maintenance or adjustment is required the pin is easily locked in place by bending the two legs. Split pins are used throughout industry in wheels, bearings, and other vibration heavy equipment.

Features and Benefits


Carbon Steel split cotter pins

Bright Zinc Plated (BZP)

Leg length if 25.4mm

Suitable for hole diameter of 1.6mm

Standards and Approvals: BS1574

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy