4lite UK LED Spotlight & Downlight 88 mm 240V 7 W
- RS Stock No.:
- 860-965
- Mfr. Part No.:
- APRIPGXM/1
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€23.27
(exc. VAT)
€28.62
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.27 |
*price indicative
- RS Stock No.:
- 860-965
- Mfr. Part No.:
- APRIPGXM/1
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Sub Type | Spotlight & Downlight | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 745lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 88mm | |
| IP Rating | IP65 | |
| Power | 7W | |
| Luminous Efficacy | 120Lm/W | |
| Housing Finish | White | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | No | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Series | Prism Pro XM | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Sub Type Spotlight & Downlight | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 745lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 88mm | ||
IP Rating IP65 | ||
Power 7W | ||
Luminous Efficacy 120Lm/W | ||
Housing Finish White | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals No | ||
Colour White | ||
Colour Temperature 2700K | ||
Series Prism Pro XM | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The 4lite UK Adjustable Gimbal LED Downlight by Ansell Lighting delivers modular rapid-fit installation. This flexible unit features a selectable design to match any indoor environment.
Adjustable 30° tilt mechanism with a 70° beam angle
Moisture protecting IP65 rating
Cut-out size 72 mm
Related links
- 4lite UK LED Spotlight & Downlight 88 mm 240V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- 4lite UK GU10 LED Spotlight 280 mm, 7 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- Bailey Electric & Electronics bv LED LED recessed spotlight 68 mm 25 mm 68mm 240V 7 W
- Ansell Lighting LED 86 mm 240V 7 W
