Osram LED 36.5 V, 44 x 3.4 mm, 52.9 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-1613
Mfr. Part No.:
PL-CORE-G7-5000-S35-L15-H1
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Type

LED

Voltage Rating

36.5 V

Length

44 mm

Dimensions

44 x 3.4 mm

Wattage

52.9 W

COO (Country of Origin):
CN
The Osram PrevaLED Core wall mount light engines and module has complete portfolio with varying luminous flux, colour temperature and colour rendering.

Lifetime (L80/B10): 60,000 h (temperature at Tp = 65 °C)
LED module is basic isolated to mounting surface
Photo biological safety according to IEC/TR 62778, risk group RG1
Max. working voltage: 60 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy