SHOT LED Downlight 205 mm 220V, 240 V 24 W
- RS Stock No.:
- 223-4491
- Mfr. Part No.:
- LD4DWL2452BD
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€71.02
(exc. VAT)
€87.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €71.02 |
*price indicative
- RS Stock No.:
- 223-4491
- Mfr. Part No.:
- LD4DWL2452BD
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Downlight | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 2400lm | |
| Voltage | 220V, 240V | |
| Diameter | 205mm | |
| Power | 24W | |
| IP Rating | IP44 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Standards/Approvals | No | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Downlight | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 2400lm | ||
Voltage 220V, 240V | ||
Diameter 205mm | ||
Power 24W | ||
IP Rating IP44 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 3000K | ||
Colour White | ||
Standards/Approvals No | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The SHOT downlight pro light used LED technology and its average rated life up to 50,000 hours. It is available in dimmable version which has 100 degree beam angle. It used high luminous efficacy up to 100lm/W and has high power factor 0.9. It used die-cast aluminium body for greater heat dissipation and has external dimmable flicker-free driver.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP44
Colour rendering (CRI) >80
Related links
- SHOT LED Downlight 205 mm 220V, 240 V 24 W
- SHOT LED Downlight 205 mm 220V, 240 V 18 W
- SHOT LED Downlight 150 mm 220V, 240 V 24 W
- SHOT LED Downlight 200 mm 220V, 240 V 28 W
- Philips Lighting LED Recessed Downlight 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W
- SHOT LED Downlight 50mm 240V 24 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
