4lite UK GU10 LED Spotlight, 240 V, 280 mm, 7 W
- RS Stock No.:
- 269-7312
- Mfr. Part No.:
- 4L2/2004
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.29
(exc. VAT)
€58.17
(inc. VAT)
- RS Stock No.:
- 269-7312
- Mfr. Part No.:
- 4L2/2004
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Lamp Type | GU10 LED | |
| Type | Spotlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Length | 280 mm | |
| Dimensions | 280 mm | |
| Wattage | 7 W | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Lamp Type GU10 LED | ||
Type Spotlight | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Length 280 mm | ||
Dimensions 280 mm | ||
Wattage 7 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell marinas range GU10 LED is made of marine grade stainless steel is corrosion proof which offers greater protection from harsh environments and outdoor elements. To make lights smart control them via Wiz App. To create the perfect outdoor atmosphere adjust the colour temperature and brightness of lights. Its sleek and stylish glass halo provides an atmospheric lighting design affect in the illuminated area.
Contemporary Design
Dimmable
Dimmable
Related links
- 4lite UK GU10 LED Spotlight 280 mm, 7 W
- 4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- 4lite UK LED 224 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 185 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 135 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED Spotlight & Downlight 88 mm 240V 7 W
- Ansell Lighting GU10 Spotlight 226 mm, 5 W

