Philips Lighting LED Spotlight 12V 35 W
- RS Stock No.:
- 270-5287
- Mfr. Part No.:
- 929002492502
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€166.93
(exc. VAT)
€205.32
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.93 | €16.693 |
*price indicative
- RS Stock No.:
- 270-5287
- Mfr. Part No.:
- 929002492502
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 450lm | |
| Lamp Base/Socket | GU5.3 | |
| Voltage | 12V | |
| Power | 35W | |
| Luminous Efficacy | 77Lm/W | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Standards/Approvals | EU RoHS Compliant, CE mark | |
| Length | 50.5mm | |
| Dimmable | Yes | |
| Series | MASTER VALUE | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Luminous Flux 450lm | ||
Lamp Base/Socket GU5.3 | ||
Voltage 12V | ||
Power 35W | ||
Luminous Efficacy 77Lm/W | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Standards/Approvals EU RoHS Compliant, CE mark | ||
Length 50.5mm | ||
Dimmable Yes | ||
Series MASTER VALUE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Energy efficient
Reliable
Related links
- Philips Lighting LED Spotlight 12V 50 W
- Philips Lighting LED Spotlight 220V, 240 V 80 W
- Philips Lighting LED Spotlight 50 x 54 mm, 80 W
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting LED 170 mm 82 mm 170mm 220V 12 W
- Philips Lighting LED Downlight 225 x 45 mm, 22 W
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED Recessed Downlight 170 mm 170 mm 170mm 220V, 240 V 12 W
