LEDVANCE LED Recessed Mount Spotlight 81 mm 43 mm 240V 8 W
- RS Stock No.:
- 285-6602
- Mfr. Part No.:
- 4058075799646
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€45.43
(exc. VAT)
€55.88
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.43 |
*price indicative
- RS Stock No.:
- 285-6602
- Mfr. Part No.:
- 4058075799646
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Sub Type | Recessed Mount Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 680lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 81mm | |
| Power | 8W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 85Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 43mm | |
| Colour | Warm White | |
| Standards/Approvals | CE/CB/ENEC/TV SD/UKCA/EAC | |
| Colour Temperature | 3000K | |
| Series | SPOT ADJUST | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Sub Type Recessed Mount Spotlight | ||
Lamp Type LED | ||
Luminous Flux 680lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 81mm | ||
Power 8W | ||
IP Rating IP20 | ||
Luminous Efficacy 85Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 43mm | ||
Colour Warm White | ||
Standards/Approvals CE/CB/ENEC/TV SD/UKCA/EAC | ||
Colour Temperature 3000K | ||
Series SPOT ADJUST | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE recessed mounted spotlight for indoor use, adjustable, offers numerous benefits, including energy savings of up to 90% compared to halogen lamp spotlights, brightness adjustment via dip switches on the driver with Power select feature, and easy replacement of the external driver thanks to a plug with bayonet lock. Its tool-free electrical connectors facilitate easy installation and electrical connection, while its SCALE Design ensures a great appearance, valuable materials, and a small size that fits into any surrounding. Backed by a 5-year guarantee, this spotlight serves as a direct replacement for recessed spotlights with halogen lamps and finds applications in general illumination, hotel rooms, corridors, bars, restaurants, accent lighting, galleries, museums, and residential interiors, offering efficient and versatile lighting solutions.
Adjustable swivel angle ±25°
Color rendering index Ra 90
Beam angle 36°
Die-cast aluminium housing
Silicon-pad protected springs
Dimmable
Through-wiring possible
Related links
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE Halogen Light 81 mm 240V 8 W
- LEDVANCE LED Downlight 240V 8 W
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- Sylvania LED Spotlight 81 mm 220V, 240 V 5.4 W
- Sylvania LED Spotlight 81 mm 144 mm 80mm 220V, 240 V 5.4 W
