LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 4.3 W
- RS Stock No.:
- 285-9709
- Mfr. Part No.:
- 4058075303287
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9709
- Mfr. Part No.:
- 4058075303287
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | LED Reflector Lamp | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 350lm | |
| Lamp Base/Socket | GU10 | |
| Voltage | 240V | |
| Diameter | 51mm | |
| Luminous Efficacy | 81Lm/W | |
| Power | 4.3W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC, CE | |
| Width | 51mm | |
| Colour Temperature | 4000K | |
| Length | 56mm | |
| Depth | 51mm | |
| Colour | Cool White | |
| Dimmable | No | |
| Series | LED Star | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type LED Reflector Lamp | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 350lm | ||
Lamp Base/Socket GU10 | ||
Voltage 240V | ||
Diameter 51mm | ||
Luminous Efficacy 81Lm/W | ||
Power 4.3W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC, CE | ||
Width 51mm | ||
Colour Temperature 4000K | ||
Length 56mm | ||
Depth 51mm | ||
Colour Cool White | ||
Dimmable No | ||
Series LED Star | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps PAR16 with retrofit pin base offer low energy consumption and feature a compact full glass design, making them easy to replace halogen lamps. They provide instant 100% light without any warm-up time, making them ideal for economical spotlighting. These lamps find applications in various settings such as shops, hospitality venues, museums, art galleries, residential interiors, and outdoor use in suitable outdoor luminaires. Additionally, they are suitable for use as downlights for marking walkways, doors, and stairs, as well as for spotlighting accents and heat-sensitive objects like food and plants.
LED alternative to conventional high voltage lamps
Mercury-free lamps
Related links
- LEDVANCE LED LED Reflector Lamp 56 mm 51 mm 51mm 240V 4.3 W
- LEDVANCE LED LED Reflector Lamp 51 mm 51 mm 51mm 240V 6.9 W
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 4.3 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W) Cool White, Reflector shape
- LEDVANCE LED LED Reflector Lamp 50 mm 50 mm 50mm 240V 2.6 W
- Siemens LED LED Reflector Lamp
- Idec LED LED Reflector Lamp, 24V ac/dc
