Ansell Lighting Downlight 239 mm 24 mm 240V 18 W
- RS Stock No.:
- 286-9543
- Mfr. Part No.:
- AFRE3/1
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€42.24
(exc. VAT)
€51.96
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.24 |
*price indicative
- RS Stock No.:
- 286-9543
- Mfr. Part No.:
- AFRE3/1
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Sub Type | Downlight | |
| Product Type | Downlight Spotlight Kit | |
| Luminous Flux | 2000lm | |
| Voltage | 240V | |
| Diameter | 239mm | |
| Luminous Efficacy | 105Lm/W | |
| Power | 18W | |
| IP Rating | IP44 | |
| Lifespan | 5year | |
| Minimum Operating Temperature | -20°C | |
| Housing Finish | White | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | CE mark | |
| Length | 239mm | |
| Depth | 24mm | |
| Colour Temperature | 3000K, 4000K, 6000K | |
| Series | AFRE | |
| Dimmable | Yes | |
| Cutout Size | 228mm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Sub Type Downlight | ||
Product Type Downlight Spotlight Kit | ||
Luminous Flux 2000lm | ||
Voltage 240V | ||
Diameter 239mm | ||
Luminous Efficacy 105Lm/W | ||
Power 18W | ||
IP Rating IP44 | ||
Lifespan 5year | ||
Minimum Operating Temperature -20°C | ||
Housing Finish White | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals CE mark | ||
Length 239mm | ||
Depth 24mm | ||
Colour Temperature 3000K, 4000K, 6000K | ||
Series AFRE | ||
Dimmable Yes | ||
Cutout Size 228mm | ||
- COO (Country of Origin):
- CN
The Ansell Freska CCT Downlight is a economic ultra-slim circular LED performance downlight suitable for education, commercial, healthcare and retail applications. It is ideal for use in areas with shallow ceiling void.
Triac dimmable as standard
Edge lit providing excellent uniform illumination
Related links
- Ansell Lighting Downlight 180 mm 24 mm 240V 12 W
- Ansell Lighting 18 W LED Batten Light 1 Lamp Anti-corrosive IP66
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
