4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- RS Stock No.:
- 289-2134
- Mfr. Part No.:
- 4L2/2003
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€47.29
(exc. VAT)
€58.17
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.29 |
*price indicative
- RS Stock No.:
- 289-2134
- Mfr. Part No.:
- 4L2/2003
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Sub Type | BI Directional and Single Directional Light | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Marine Grade Stainless Steel | |
| Voltage | 220V, 240V | |
| Diameter | 60mm | |
| Power | 7W | |
| IP Rating | IP65 | |
| Lifespan | 4year | |
| Housing Finish | Stainless Steel | |
| Standards/Approvals | CE mark | |
| Depth | 97mm | |
| Length | 280mm | |
| Width | 60mm | |
| Colour | Grey | |
| Dimmable | Yes | |
| Series | 4L2 | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Sub Type BI Directional and Single Directional Light | ||
Lamp Base/Socket GU10 | ||
Housing Material Marine Grade Stainless Steel | ||
Voltage 220V, 240V | ||
Diameter 60mm | ||
Power 7W | ||
IP Rating IP65 | ||
Lifespan 4year | ||
Housing Finish Stainless Steel | ||
Standards/Approvals CE mark | ||
Depth 97mm | ||
Length 280mm | ||
Width 60mm | ||
Colour Grey | ||
Dimmable Yes | ||
Series 4L2 | ||
Anti-corrosive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bi Directional and single directional light made with corrosion proof Marine Grade Stainless Steel which offers greater protection from harsh environments and outdoor elements. Salt spray tested for 96 hours making it perfect for coastal locations.
Dimmable
IP65 degree protection
Class 1 protection class
Related links
- 4lite UK LED BI Directional and Single Directional Light 60 mm 97 mm 60mm 220V, 240 V 7 W
- 4lite UK GU10 LED Spotlight 280 mm, 7 W
- 4lite UK LED 135 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 224 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED 185 mm Wall 220V, 240 V 85mm 92 mm 7 W
- 4lite UK LED 149 mm Wall 220V, 240 V 68mm 107 mm 7 W
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
