Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- RS Stock No.:
- 289-2223
- Mfr. Part No.:
- AEFRD/SC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€14.78
(exc. VAT)
€18.18
(inc. VAT)
Being discontinued
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.78 |
*price indicative
- RS Stock No.:
- 289-2223
- Mfr. Part No.:
- AEFRD/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Sub Type | Ultra Slim Bezel | |
| Product Type | Downlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220V, 240V | |
| Housing Material | Aluminium | |
| Diameter | 76mm | |
| Power | 50W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Housing Finish | Satin | |
| Lifespan | 5year | |
| Maximum Operating Temperature | 25°C | |
| Depth | 99mm | |
| Standards/Approvals | Class 1 protection | |
| Width | 99mm | |
| Colour | Silver | |
| Length | 90mm | |
| Series | AEFRD | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Sub Type Ultra Slim Bezel | ||
Product Type Downlight | ||
Lamp Base/Socket GU10 | ||
Voltage 220V, 240V | ||
Housing Material Aluminium | ||
Diameter 76mm | ||
Power 50W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Housing Finish Satin | ||
Lifespan 5year | ||
Maximum Operating Temperature 25°C | ||
Depth 99mm | ||
Standards/Approvals Class 1 protection | ||
Width 99mm | ||
Colour Silver | ||
Length 90mm | ||
Series AEFRD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is a compact fire rated downlight for shallow ceiling voids specially suitable for residential and hospitality applications. Suitable for standard GU10 halogen or LED lamps. Protective sheathing spring clips for ease of installation and ceiling protection.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
