- RS Stock No.:
- 146-5261
- Mfr. Part No.:
- CSK 30-M-2RS
- Manufacturer:
- Stieber
Temporarily out of stock - back order for despatch 01-08-2024, delivery within 2 working days
Added
Price Each
€140.78
(exc. VAT)
€173.16
(inc. VAT)
Units | Per unit |
1 + | €140.78 |
- RS Stock No.:
- 146-5261
- Mfr. Part No.:
- CSK 30-M-2RS
- Manufacturer:
- Stieber
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Torque | 138Nm |
Race Width | 21mm |
Series | 62 |
Over-running Speed | 4200rpm |
Dynamic Load Rating | 11.7kN |
Static Load Rating | 6.45kN |
Keyway | None |
Drag Torque | 7.5Ncm |