- RS Stock No.:
- 146-5263
- Mfr. Part No.:
- CSK 20-M-2RS
- Manufacturer:
- Stieber
Temporarily out of stock - back order for despatch 23-07-2024, delivery within 2 working days
Added
Price Each
€126.81
(exc. VAT)
€155.98
(inc. VAT)
Units | Per unit |
1 - 4 | €126.81 |
5 + | €121.74 |
- RS Stock No.:
- 146-5263
- Mfr. Part No.:
- CSK 20-M-2RS
- Manufacturer:
- Stieber
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Type CSK is a sprag type freewheel integrated into a 62 series ball bearing (except sizes 8 and 40). It is bearing supported, delivered grease lubricated and protected against dust of more than 0,3 mm. The use of additional nylos type seals is recommended especially when the working temperature exceeds 50°C. Oil bath lubrication is also possible. All the CSK versions are equipped with formchromed sprags.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Torque | 50Nm |
Race Width | 19mm |
Series | 62 |
Over-running Speed | 6000rpm |
Dynamic Load Rating | 9.4kN |
Static Load Rating | 4.46kN |
Keyway | None |
Drag Torque | 6Ncm |