- RS Stock No.:
- 184-5758
- Mfr. Part No.:
- TSS8
- Manufacturer:
- Tsubaki
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€121.74
(exc. VAT)
€149.74
(inc. VAT)
Units | Per unit |
1 + | €121.74 |
- RS Stock No.:
- 184-5758
- Mfr. Part No.:
- TSS8
- Manufacturer:
- Tsubaki
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TSS Series Cam Clutch is designed for press fit installation with outside dimensions the same as the 62 Series ball bearing. As a sprag clutch, higher torque capacities are often higher than a similar ramp & roller design. This design provides easy handling and installation, most often with a Series 62 ball bearing located next to the TSS Cam Clutch. The TSS Series is ideal for applications that require high speed inner race overrunning in a very compact package. This series ships pre-lubricated with oil.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8mm |
Outside Diameter | 24mm |
Torque | 6.7Nm |
Race Width | 8mm |
Series | TSS |
Over-running Speed | 3000 (Outer Race) RPM, 6000 (Inner Race) RPM |
Keyway | Inner Race |