CRC 400 ml RAL 5012 Blue Gloss Spray Paint
- RS Stock No.:
- 174-211
- Mfr. Part No.:
- 32140
- Manufacturer:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €12.34 |
| 6 - 14 | €11.82 |
| 15 + | €11.58 |
*price indicative
- RS Stock No.:
- 174-211
- Mfr. Part No.:
- 32140
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Wood, Metal | |
| Product Type | Spray Paint | |
| Colour | Blue | |
| RAL Code | RAL 5012 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | NFX 08-100 to 105, AFNOR A571 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Wood, Metal | ||
Product Type Spray Paint | ||
Colour Blue | ||
RAL Code RAL 5012 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals NFX 08-100 to 105, AFNOR A571 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
CRC ACRYLIC PAINT Spray Paint, 400ml Can size, Blue - 32140
This spray paint is an ideal choice for achieving a brilliant finish on a variety of surfaces. Packaged in a convenient 400ml can, this high quality blue acrylic spray paint offers exceptional coverage and performance. Designed with a gloss finish, it ensures vibrant colours that stand out. Suitable for both professional and DIY applications, this paint is a reliable solution for your painting needs.
Features & Benefits
• Fast drying acrylic formulation reduces project turnaround time
• UV resistant properties protect against fading in outdoor conditions
• Specifically designed for metal surfaces, ensuring durability
• RAL 5012 code guarantees consistent colour matching
• User-friendly application for a smooth and even coat
Applications
• Used for automotive refinishing and touch up work
• Suitable for crafting and DIY projects requiring vivid colours
• Ideal for signage and decorative work in various industries
• Used for DIY home improvement tasks on metal surfaces
• Used in Gloss finish enhances aesthetic appeal for vibrant
What type of surfaces can benefit from this spray paint?
This spray paint is designed primarily for metal surfaces, making it ideal for various applications including automotive parts and industrial projects. Its formulation ensures strong adhesion and durability, even on challenging surfaces.
How long does it take for the paint to dry completely?
Typically, the fast-drying formulation allows the paint to become touch-dry within minutes. However, for optimal results and durability, it is advisable to allow it to cure for a full day before subjecting the painted surface to use.
Is this product suitable for outdoor use?
Yes, it is specifically formulated to be UV resistant, ensuring that your projects maintain their vibrant colour and finish even when exposed to outdoor elements. This makes it a reliable choice for exterior applications.
Standards
NFX 08-100 → 105, AFNOR A571
Related links
- CRC 400 ml RAL 5015 Blue Gloss Spray Paint
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 5002 Blue Gloss Spray Paint
- CRC 400 ml RAL 5010 Blue Gloss Spray Paint
- Action Can 400 ml RAL 5012 Blue Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 6011 Green Gloss Spray Paint
