Rocol 750 ml RAL 2009 Orange Satin Line Marker Spray

Get a bulk buy discount

Add 6 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€91.88

(exc. VAT)

€113.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€91.88-
6 - 11€86.585%
12 +€82.6810%

*price indicative

RS Stock No.:
465-454
Mfr. Part No.:
47005
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Line Marker Spray

Colour

Orange

RAL Code

RAL 2009

Finish

Satin

Base Material

Solvent

Standards/Approvals

BS EN ISO 9001, BS EN ISO 14001

Package Size

750 ml

Trade Name

EasyLine

RoHS Status: Exempt

COO (Country of Origin):
GB

Easyline Edge® Airflow Line Marking System


Easyline Edge® Line Marking System produces sharp, clear lines - lasting twice as long as most other line marking systems available in the market place.

Ideal for marking factory floors, stores and warehouses, car parks, playgrounds and sports fields

Patented technology, battery-powered airflow system produces a sharp, clean line

One applicator produces 3 line widths; 50mm, 75mm and 100mm

Applicator is quick to assemble and simple to use - no specialist equipment or knowledge required

Adjustable rear wheels allow line marking close to walls and racks

Adjustable handle position for maximum comfort

Enclosed front section prevents whisping caused by the wind

Powered by 1xAA battery (1 supplied) which covers up to 500m of line marking

Easyline Edge® 'traffic-grade' epoxy paint (750ml each) produces highly durable lines with a life expectancy typically of 18 months

Easyline Edge® lines are quick to apply and dry in 10 minutes, reducing costly 'down-time'

Safe, non-toxic formula available in various colours with a shelf life of 2 years

Masking plates can be removed for cleaning

Nozzels are supplied only with the Aerosol cans, 1 Yellow nozzle for use with the applicator, 1 white nozzle for stencilling / freehand marking

To remove paint, use Rocol Graffiti Wipes

Note

Easyline Edge® Applicator is specifically designed for use with Easyline Edge® Aerosol Line Marking Paint, other aerosol cans are not compatible. Tested using the internationally recognised test ASTM D4060-95 using a Taber Abraser.

Supplied with

Storage case, AA battery, Spare masking plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy