Hammerite 400 ml Blue Smooth Spray Paint
- RS Stock No.:
- 407-9353
- Mfr. Part No.:
- 5092970
- Manufacturer:
- Hammerite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.99
(exc. VAT)
€27.05
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €21.99 |
| 6 - 14 | €21.13 |
| 15 + | €20.66 |
*price indicative
- RS Stock No.:
- 407-9353
- Mfr. Part No.:
- 5092970
- Manufacturer:
- Hammerite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Blue | |
| Finish | Smooth | |
| Coverage | 4.5m²/l | |
| Standards/Approvals | BS EN ISO 9002 1994, SIS 05 59 00 | |
| Package Size | 400 ml | |
| Trade Name | Direct To Rust Metal Paint Smooth Aerosol | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Blue | ||
Finish Smooth | ||
Coverage 4.5m²/l | ||
Standards/Approvals BS EN ISO 9002 1994, SIS 05 59 00 | ||
Package Size 400 ml | ||
Trade Name Direct To Rust Metal Paint Smooth Aerosol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Hammerite Aerosol Paints
(Smooth, Satin & Hammer)
Can be applied directly onto rusty metal, no need for a primer or undercoat (except on non-ferrous metals, use Special Metals Primer)
Related links
- Hammerite 400 ml Green Smooth Spray Paint
- Hammerite 400 ml Silver Smooth Spray Paint
- Hammerite 400 ml Black Smooth Spray Paint
- Hammerite 400 ml White Smooth Spray Paint
- Hammerite 400 ml Yellow Smooth Spray Paint
- Hammerite 400 ml Gold Smooth Spray Paint
- Hammerite 400 ml Beige Spray Paint
- Hammerite 400 ml Silver Hammered Spray Paint
