Kern Spring Balance, 0.2 N Resolution, 25N Weight Capacity Metric

Subtotal (1 unit)*

€159.14

(exc. VAT)

€195.74

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.14

*price indicative

RS Stock No.:
863-410
Mfr. Part No.:
283-422
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Spring Balance

Weighing Capacity

25N

Resolution

0.2 N

Imperial/Metric

Metric

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CH
The Kern Spring Balance is mechanical force gauge designed for high precision pull measurements in labs and quality control. Its robust aluminium body ensures lifelong durability in any testing environment.

Measuring range force up to 25 N ensures versatility in applications

Readability of 0.2 N allows for detailed precision in measurements

Overload protection at 1% of max rating safeguards against damage

Tension direction measurement provides accurate force evaluation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy