RS PRO 12 mm Nylon Steel Spring Clip 16.27 mm x, 2.92 mm
- RS Stock No.:
- 175-3578
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.12 | €0.445 |
*price indicative
- RS Stock No.:
- 175-3578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spring Clip | |
| Overall Height | 16.27mm | |
| Fixing Hole Diameter | 2.92mm | |
| Coating Material | Nylon | |
| Material | Steel | |
| Clip to Suit Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spring Clip | ||
Overall Height 16.27mm | ||
Fixing Hole Diameter 2.92mm | ||
Coating Material Nylon | ||
Material Steel | ||
Clip to Suit Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 12mm Steel Spring Clip (BZP)
Tough High Carbon Steel tool hooks perfect for tool organisation and fluorescent lighting suitable for commercial and home use. Ideal for use in workshops and factories for clean and clear organisation enabling the secure storage of tools and bespoke workstations. Great for use at home too in the shed or garage to keep tools and gardening equipment safe and out of the way.;Bright Zinc plated (BZP) for corrosion protection and wear resistance the spring clips can be secured on any flat surface inside or out. The BZP clips are ideal for keeping work areas clear, tidy and free of trip hazards, or for use in workshops where tools are shared for easy accessibility.
Features and Benefits
12mm Open tool clip (1/2in);High carbon steel construction;Bright Zinc plating;Reusable;Ideal for tool organisation;Suitable for fluorescent lighting;Suitable for commercial and domestic use
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 25.4 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 38.1 mm Nylon Stainless Steel Spring Clip 12.7 mm x, 3.6 mm
- RS PRO 6.35 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 19.05 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO 9.53 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 31.75 mm Nylon Stainless Steel Spring Clip 11.11 mm x, 3.6 mm
- RS PRO 12.7 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm
- RS PRO 15.88 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 2.8 mm
