Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€85.42
(exc. VAT)
€105.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.42 | - |
| 5 - 9 | €83.70 | 2% |
| 10 + | €81.98 | 4% |
*price indicative
- RS Stock No.:
- 183-158
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sprocket | |
| Number of Teeth | 30 | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 182.25mm | |
| Material | Steel | |
| Sprocket Width | 45mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | DIN 8187 - ISO/R 606 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sprocket | ||
Number of Teeth 30 | ||
Bore Type Taper Bush | ||
Pitch Diameter 182.25mm | ||
Material Steel | ||
Sprocket Width 45mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals DIN 8187 - ISO/R 606 | ||
- COO (Country of Origin):
- CN
This sprocket needs a taper bush 2517.
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Related links
- RS PRO 30 Tooth Taper Bush Sprocket 06 B-1
- RS PRO 30 Tooth Taper Bush Sprocket 08 B-1
- SKF 30 Tooth Simplex Taper Bush Sprocket, PHS 12B-1TB30 12 B-1
- RS PRO 15 Tooth Taper Bush Sprocket 12 B-1
- RS PRO 25 Tooth Taper Bush Sprocket 12 B-1
- RS PRO 38 Tooth Taper Bush Sprocket 12 B-1
- RS PRO 17 Tooth Taper Bush Sprocket 12 B-1
- RS PRO 19 Tooth Taper Bush Sprocket 12 B-1
