Get a bulk buy discount
Add 5 more to save €0.85
View bulk pricing optionsSubtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.12 | - |
| 5 - 9 | €8.95 | €0.85 |
| 10 - 24 | €8.78 | €3.40 |
| 25 + | €8.58 | €13.50 |
*price indicative
- RS Stock No.:
- 146-5437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sprocket | |
| Number of Teeth | 12 | |
| Bore Diameter | 10mm | |
| Bore Type | Pilot | |
| Pitch Diameter | 49.07mm | |
| Material | Steel | |
| Sprocket Width | 28mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | DIN 8187 - ISO/R 606 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sprocket | ||
Number of Teeth 12 | ||
Bore Diameter 10mm | ||
Bore Type Pilot | ||
Pitch Diameter 49.07mm | ||
Material Steel | ||
Sprocket Width 28mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals DIN 8187 - ISO/R 606 | ||
- COO (Country of Origin):
- CN
Our precision cutter range ensures optimum meshing, even in small sprocket sizes.
