SKF 16 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH16 08 B-2

Subtotal (1 unit)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.73

*price indicative

RS Stock No.:
267-8761
Mfr. Part No.:
PHS 08B-2BH16
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Bore Diameter

22mm

Number of Teeth

16

Bore Type

Rough Stock Bore

Pitch Diameter

65.1mm

Material

Steel

Hub Diameter

50mm

Sprocket Width

35mm

Maximum Inside Diameter

33mm

Acceptable Chain Type

08 B-2

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 16 Teeth, Maximum Bore Diameter 33mm - PHS 08B-2BH16


This sprocket is designed for applications that utilise an 08B-2 chain type. Manufactured by SKF, it features a robust steel construction with a pitch diameter of 65.1mm. The sprocket is specifically equipped with a rough stock bore, accommodating a maximum bore diameter of 33mm. With a total width of 35mm, it ensures compatibility with various mechanical systems.

Features & Benefits


• Constructed from high-quality steel for durability

• Rough stock bore allows for easy modification

• Designed to fit British Standard chain specifications

• Maximum bore of 33mm supports versatile installation

• 16 teeth provide optimal power transmission

• European standard compliance ensures quality and reliability

Applications


• Used for connecting machinery and motors in industrial settings

• Ideal for power transmission in automated equipment

• Suitable for mechanical systems requiring precise alignment

• Designed for use in various types of manufacturing processes

What is the advantage of using a rough stock bore?


A rough stock bore allows for customisation, enabling precise adaptation to different shaft sizes and facilitating easier installation for various applications.

How does the number of teeth affect the performance of the sprocket?


The 16 teeth design optimises power transmission and ensures smooth operation within the system, contributing to enhanced efficiency and effectiveness in machinery.

What maintenance requirements does this sprocket have?


Regular inspection for wear and alignment is essential, with periodic lubrication to ensure proper function and longevity of the sprocket within its application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy