SKF 30 Tooth Rough Stock Bore Sprocket, PHS 12B-1B30 12 B-1
- RS Stock No.:
- 267-8862
- Mfr. Part No.:
- PHS 12B-1B30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 267-8862
- Mfr. Part No.:
- PHS 12B-1B30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 30 | |
| Bore Diameter | 60mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 182.25mm | |
| Material | Steel | |
| Hub Diameter | 95mm | |
| Sprocket Width | 40mm | |
| Maximum Inside Diameter | 60mm | |
| Acceptable Chain Type | 12 B-1 | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 30 | ||
Bore Diameter 60mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 182.25mm | ||
Material Steel | ||
Hub Diameter 95mm | ||
Sprocket Width 40mm | ||
Maximum Inside Diameter 60mm | ||
Acceptable Chain Type 12 B-1 | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.
Manufactured according to international global standard
Made from high-grade steel and carbon steel
Related links
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 10B-1B30 12 B-2
- SKF 16 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH16 12 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH25 12 B-1
- SKF 17 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH17 12 B-1
- SKF 32 Tooth Rough Stock Bore Sprocket, PHS 12B-1B32 12 B-1
- SKF 23 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH23 12 B-1
- SKF 22 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH22 12 B-1
- SKF 24 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH24 12 B-1
