SKF 14 Tooth Rough Stock Bore Sprocket, PHS 12B-1BH14 12 B-1
- RS Stock No.:
- 267-8872
- Mfr. Part No.:
- PHS 12B-1BH14
- Manufacturer:
- SKF
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 267-8872
- Mfr. Part No.:
- PHS 12B-1BH14
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 14 | |
| Bore Diameter | 40mm | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 85.61mm | |
| Hub Diameter | 64mm | |
| Material | Steel | |
| Sprocket Width | 35mm | |
| Acceptable Chain Type | 12 B-1 | |
| Maximum Inside Diameter | 40mm | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 14 | ||
Bore Diameter 40mm | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 85.61mm | ||
Hub Diameter 64mm | ||
Material Steel | ||
Sprocket Width 35mm | ||
Acceptable Chain Type 12 B-1 | ||
Maximum Inside Diameter 40mm | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 14 Teeth, 85.61mm Pitch Diameter - PHS 12B-1BH14
This sprocket is a steel transmission component designed to engage roller chain in industrial machinery, providing rotational power transfer in applications that require a rough-stock bore configuration and standards-based manufacture.
Features and Benefits:
• 14 teeth ensure positive engagement with compatible roller chain
• 85.61 mm pitch diameter delivers accurate chain positioning
• 35 mm width supports elevated load distribution across the chain
• Rough-stock bore allows custom finishing to specific shaft fits
• Steel construction offers mechanical strength for heavy-duty cycles
• Standards approvals BS EN provide conformity with recognised norms
• 85.61 mm pitch diameter delivers accurate chain positioning
• 35 mm width supports elevated load distribution across the chain
• Rough-stock bore allows custom finishing to specific shaft fits
• Steel construction offers mechanical strength for heavy-duty cycles
• Standards approvals BS EN provide conformity with recognised norms
Applications
• Suitable for conveyors using 12 B-1 roller chain
• Used with driven shafts requiring bore machining
• Ideal for power transmission in factory line drives
• Can be used for rebuilding industrial gear trains
• Appropriate for maintenance of material-handling systems
• Used with driven shafts requiring bore machining
• Ideal for power transmission in factory line drives
• Can be used for rebuilding industrial gear trains
• Appropriate for maintenance of material-handling systems
What bore preparation is expected before installation?
The internal aperture is supplied as a rough-stock bore and requires machining to achieve the precise shaft fit and keyway geometry necessary for secure mounting.
Which chain specification does it mate with?
It is compatible with 12 B-1 roller chain, matching tooth count and pitch for proper meshing and load transfer.
How does the hub diameter affect shaft support?
The hub measures 64 mm and provides a stable seating area that aids alignment and reduces bending stresses transmitted to the shaft.
What is the largest internal shaft size it accommodates?
The components maximum inside diameter is 40 mm, defining the upper limit for unmachined internal clearance before final machining.
Related links
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH14 12 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH14 12 B-2
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH14 16 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 35-1BH14 08 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH14 08 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH14 16 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH14 06 B-1
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 60-1BH14 60-1
